Part Details for Y115431-610101 by C&K
Overview of Y115431-610101 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084610-101LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Pin-External Thread. | |
ME1019610101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 196 signal pins, SMT, Vertical | |
ME1005610101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector ,Gen Z,EDSFF,56 signal pins, SMT, Vertical |
Price & Stock for Y115431-610101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001087061
|
Sager | Littelfuse | 0 |
|
Buy Now |