There are no models available for this part yet.
Overview of Y1169145R000T9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1169145R000T9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y1169145R000T9R-ND
|
DigiKey | RES SMD 145OHM 0.01% 0.6W J LEAD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3875 | Buy Now | |
DISTI #
Y1169145R000T9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 145Ohm 0.01% T/R - Tape and Reel (Alt: Y1169145R000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$10.0528 / $32.1784 | Buy Now |