Part Details for Y116966K5000T0R by VPG Transducers
Overview of Y116966K5000T0R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y116966K5000T0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y116966K5000T0R-ND
|
DigiKey | RES SMD 66.5K OHM 0.4W 3017 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4500 | Buy Now |
DISTI #
Y116966K5000T0R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 66.5kOhm 0.01% T/R - Tape and Reel (Alt: Y116966K5000T0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$12.0902 / $35.7554 | Buy Now |