Y116966K5000T0R
Description: Fixed Resistor, Metal Foil, 0.2W, 66500ohm, 180V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2917, CHIP

Overview of Y116966K5000T0R by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for Y116966K5000T0R by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y116966K5000T0R by Vishay Precision Group Inc

Y116966K5000T0R
Vishay Precision Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Additional Feature
HIGH PRECISION, NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
2.79 mm
Package Length
7.29 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.32 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
66500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2917
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
180 V
Want to compare parts?
  1. Y116966K5000T0R
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.2W, 66500ohm, 180V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2917, CHIP
    VS

Alternate Parts for Y116966K5000T0R

This table gives cross-reference parts and alternative options found for Y116966K5000T0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y116966K5000T0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Y116966K5000T9L Fixed Resistor, Metal Foil, 0.2W, 66500ohm, 180V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2917, CHIP, ROHS COMPLIANT Vishay Precision Group Inc Y116966K5000T0R vs Y116966K5000T9L

Related Parts for Y116966K5000T0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y116966K5000T0R by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y116966K5000T0R by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of Y116966K5000T0R would you like to use for your alert(s)?
  • Please alert me when Y116966K5000T0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y116966K5000T0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y116966K5000T0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y116966K5000T0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y116966K5000T0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y116966K5000T0R by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: