Part Details for Y116978R2000Q0L by VPG Transducers
Overview of Y116978R2000Q0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y116978R2000Q0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y116978R2000Q0L-ND
|
DigiKey | RES SMD 78.2 OHM 0.6W 3017 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0428 | Buy Now |
DISTI #
Y116978R2000Q0L
|
Avnet Americas | High-Precision Resistor Metal Foil 78.2Ohm 0.02% Bulk - Bulk (Alt: Y116978R2000Q0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6508 / $25.0974 | Buy Now |
DISTI #
Y116978R2000Q0L
|
Avnet Americas | High-Precision Resistor Metal Foil 78.2Ohm 0.02% Bulk - Bulk (Alt: Y116978R2000Q0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6508 / $25.0974 | Buy Now |