Part Details for Y11721K21000Q0W by VPG Transducers
Overview of Y11721K21000Q0W by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11721K21000Q0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSM08051K2100QB
|
Avnet Americas | Res Metal Foil 0805 1.21K Ohm 0.02% 1/10W ±2ppm/°C Molded SMD SMD Waffle Pack - Trays (Alt: VSM08051K2100QB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.7519 / $15.9495 | Buy Now |