Part Details for Y1172200R000Q0R by VPG Transducers
Overview of Y1172200R000Q0R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1172200R000Q0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1172200R000Q0R-ND
|
DigiKey | RES SMD 200 OHM 0.02% 1/10W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3641 | Buy Now |
DISTI #
Y1172200R000Q0R
|
Avnet Abacus | SMD Chip Resistor, 200 Ohm, � 0.02%, 100 mW, 0805 [2012 Metric], Metal Foil, High Precision (Alt: Y1172200R000Q0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |