Part Details for Y117220R0000D9R by VPG Transducers
Overview of Y117220R0000D9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y117220R0000D9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y117220R0000D9R-ND
|
DigiKey | VSM0805 20R000 TCR2 0.5% S T Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3499 | Buy Now |
DISTI #
Y117220R0000D9R
|
Avnet Americas | Res High Precision Metal Foil 0805 20Ohm 0.5% 1/10W ±2ppm/°C Molded T/R - Tape and Reel (Alt: Y117220R0000D9R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$6.3806 / $13.1254 | Buy Now |