Part Details for Y11722K00000B0W by VPG Transducers
Overview of Y11722K00000B0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11722K00000B0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y11722K00000B0W-ND
|
DigiKey | RES SMD 2K OHM 0.1% 1/10W 0805 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3159 | Buy Now |
DISTI #
VSM08051K6900BBW
|
Avnet Americas | Res Metal Foil 0805 2K Ohm 0.1% 1/10W ±2ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: VSM08051K6900BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.4538 / $13.2860 | Buy Now |