There are no models available for this part yet.
Overview of Y11722K49000B0W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y11722K49000B0W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y11722K49000B0W-ND
|
DigiKey | RES SMD 2.49KOHM 0.1% 1/10W 0805 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9520 | Buy Now | |
DISTI #
VSM08052K4900BBW
|
Avnet Americas | Res Metal Foil 0805 2.49K Ohm 0.1% 1/10W ±2ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: VSM08052K4900BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.9296 / $13.9722 | Buy Now |