Part Details for Y117244R6330B0W by VPG Transducers
Overview of Y117244R6330B0W by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y117244R6330B0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSM080544R633BB
|
Avnet Americas | Res Metal Foil 0805 44.633 Ohm 0.1% 1/10W ±2ppm/°C Molded SMD SMD Waffle Pack - Bulk (Alt: VSM080544R633BB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2415 / $15.0675 | Buy Now |