Part Details for Y1172574R290Q9R by VPG Transducers
Overview of Y1172574R290Q9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1172574R290Q9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1172574R290Q9R-ND
|
DigiKey | VSM0805 574R29 TCR2 0.02% S T Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3094 | Buy Now |
DISTI #
Y1172574R290Q9R
|
Avnet Americas | Res High Precision Metal Foil 0805 574.29Ohm 0.02% 1/10W ±2ppm/°C Molded T/R - Tape and Reel (Alt: Y1172574R290Q9R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.1004 / $14.2350 | Buy Now |