Part Details for Y1172600R000T0R by VPG Transducers
Overview of Y1172600R000T0R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1172600R000T0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1172600R000T0R-ND
|
DigiKey | RES SMD 600 OHM 0.01% 1/10W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9026 | Buy Now |
DISTI #
Y1172600R000T0R
|
Avnet Americas | SMD Chip Resistor, 600 Ohm, ± 0.01%, 100 mW, 0805 [2012 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y1172600R000T0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$9.1250 / $15.0234 | Buy Now |
DISTI #
Y1172600R000T0R
|
Avnet Abacus | SMD Chip Resistor, 600 Ohm, � 0.01%, 100 mW, 0805 [2012 Metric], Metal Foil, High Precision (Alt: Y1172600R000T0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |