Part Details for Y11726K20000B9W by VPG Transducers
Overview of Y11726K20000B9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11726K20000B9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y11726K20000B9W-ND
|
DigiKey | RES SMD 6.2K OHM 0.1% 1/10W 0805 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9520 | Buy Now |
DISTI #
Y11726K20000B9W
|
Avnet Americas | High-Precision Resistor Metal Foil 6.2kOhm 0.1% Waffle Pack - Waffle Pack (Alt: Y11726K20000B9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$8.2928 / $13.9722 | Buy Now |