Part Details for Y1172845R000C0W by VPG Transducers
Overview of Y1172845R000C0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1172845R000C0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1172845R000C0W-ND
|
DigiKey | RES SMD 845 OHM 0.25% 1/10W 0805 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2483 | Buy Now |
DISTI #
VSM0805845R00CBW
|
Avnet Americas | Res Metal Foil 0805 845 Ohm 0.25% 1/10W ±2ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: VSM0805845R00CBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.6796 / $13.2130 | Buy Now |