Part Details for Y118948K0000TR23R by VPG Transducers
Overview of Y118948K0000TR23R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y118948K0000TR23R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y118948K0000TR23R-ND
|
DigiKey | RNC90Z48K000TR SLDC T/R 157210 Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7476 | Buy Now |
DISTI #
Y118948K0000TR23R
|
Avnet Americas | Res Established Reliability Metal Foil 48k Ohm 0.01% 0.6W ±2ppm/°C Molded Radial Leaded T/R - Tape and Reel (Alt: Y118948K0000TR23R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$23.9586 / $41.0406 | Buy Now |