Part Details for Y118949K0000BR0L by VPG Transducers
Overview of Y118949K0000BR0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y118949K0000BR0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y118949K0000BR0L-ND
|
DigiKey | RNC90Z49K000BR 131448 Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3272 | Buy Now |
DISTI #
Y118949K0000BR0L
|
Avnet Americas | Res Established Reliability Metal Foil 49k Ohm 0.1% 0.6W ±2ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y118949K0000BR0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7752 / $23.0534 | Buy Now |
DISTI #
Y118949K0000BR0L
|
Avnet Americas | Res Established Reliability Metal Foil 49k Ohm 0.1% 0.6W ±2ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y118949K0000BR0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7752 / $23.0534 | Buy Now |