Part Details for Y1242 (ALTERNATE: Y1242) by Marsh Instruments
Overview of Y1242 (ALTERNATE: Y1242) by Marsh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1242 (ALTERNATE: Y1242)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74662417
|
RS | Ind. Therm., 9" Col., Adj. Angle, 3.5" Stem, w/ Lagging Well, -40 to 110 F | Marsh Instruments Y1242 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$145.1000 | RFQ |