Part Details for Y1443300K000T0L by VPG Transducers
Overview of Y1443300K000T0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1443300K000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1443300K000T0L-ND
|
DigiKey | RES 300K OHM 0.01% 1.5W RADIAL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5416 | Buy Now |
DISTI #
Y1443300K000T0L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 300kOhm 0.01% Bulk - Bulk (Alt: Y1443300K000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.9040 / $83.7312 | Buy Now |
DISTI #
Y1443300K000T0L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 300kOhm 0.01% Bulk - Bulk (Alt: Y1443300K000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.9040 / $83.7312 | Buy Now |