Part Details for Y145310K0000F9L by Vishay Intertechnologies
Overview of Y145310K0000F9L by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for Y145310K0000F9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$16.6000 | Buy Now |
DISTI #
71796608
|
Verical | Res Metal Foil 10K Ohm 1% 0.6W ±0.2ppm/°C Conformal Coated RDL Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2306 | Americas - 492 |
|
$18.3200 / $19.2700 | Buy Now |
DISTI #
C1S803605505866
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 492 |
|
$18.7000 / $19.2700 | Buy Now |
Part Details for Y145310K0000F9L
Y145310K0000F9L CAD Models
Y145310K0000F9L Part Data Attributes
|
Y145310K0000F9L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y145310K0000F9L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 10000ohm, 300V, 1% +/-Tol, 0.2ppm/Cel, 3011,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | Z201 (Z-FOIL) | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |