Part Details for Y145310K0000T9L by VPG Transducers
Overview of Y145310K0000T9L by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y145310K0000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1453-10K-ND
|
DigiKey | RES 10K OHM 0.6W 0.01% RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
223 In Stock |
|
$21.2504 / $30.7000 | Buy Now |
DISTI #
Y145310K0000T9L
|
Avnet Americas | Resistor, 10 kOhm, ± 0.01%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision - Bulk (Alt: Y145310K0000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6656 / $23.5200 | Buy Now |
DISTI #
Y145310K0000T9L
|
Avnet Americas | Resistor, 10 kOhm, ± 0.01%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision - Bulk (Alt: Y145310K0000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6656 / $23.5200 | Buy Now |
DISTI #
Y145310K0000T9L
|
Avnet Abacus | Resistor, 10 kOhm, � 0.01%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision (Alt: Y145310K0000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |