Part Details for Y1453111R000B9L by VPG Transducers
Overview of Y1453111R000B9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1453111R000B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1453111R000B9L-ND
|
DigiKey | Z201T 111R00 0.1% Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4000 | Buy Now |
DISTI #
Y1453111R000B9L
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 111 Ohm 0.1% 3/5W ±0.2ppm/°C Radial Bulk - Bulk (Alt: Y1453111R000B9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5865 / $20.1684 | Buy Now |
DISTI #
Y1453111R000B9L
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 111 Ohm 0.1% 3/5W ±0.2ppm/°C Radial Bulk - Bulk (Alt: Y1453111R000B9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5865 / $20.1684 | Buy Now |