Part Details for Y14531K57330V9L by VPG Transducers
Overview of Y14531K57330V9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14531K57330V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14531K57330V9L-ND
|
DigiKey | Z201T 1K57330 0.005% Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8212 | Buy Now |
DISTI #
Y14531K57330V9L
|
Avnet Americas | Res Ultra High Precision Metal Foil 1.5733k Ohm 0.005% 0.6W ±0.2ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y14531K57330V9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2846 / $31.0023 | Buy Now |