Part Details for Y14531K80000T0L by Vishay Intertechnologies
Overview of Y14531K80000T0L by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14531K80000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$20.7800 | Buy Now |
DISTI #
62831483
|
Verical | Res Metal Foil 1.8K Ohm 0.01% 0.6W ±0.2ppm/C Conformal Coated RDL Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 168 |
|
$9.7107 / $10.3686 | Buy Now |