There are no models available for this part yet.
Overview of Y14532K85000F9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14532K85000F9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y14532K85000F9L-ND
|
DigiKey | Z201T 2K85000 1.0% Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0708 | Buy Now | |
DISTI #
Y14532K85000F9L
|
Avnet Americas | Res Ultra High Precision Metal Foil 2.85k Ohm 1% 0.6W ±0.2ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y14532K85000F9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7026 / $18.7866 | Buy Now |