Part Details for Y145371R4280A9L by VPG Transducers
Overview of Y145371R4280A9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y145371R4280A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y145371R4280A9L-ND
|
DigiKey | RES 71.428 OHM 0.6W 0.05% RADIAL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0252 | Buy Now |
DISTI #
Y145371R4280A9L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 71.428Ohm 0.05% Bulk - Bulk (Alt: Y145371R4280A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4425 / $32.8545 | Buy Now |