Part Details for Y145410R0000A9L by VPG Transducers
Overview of Y145410R0000A9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y145410R0000A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y145410R0000A9L-ND
|
DigiKey | Z201LT 10R000 0.05% Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4504 | Buy Now |
DISTI #
Y145410R0000A9L
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 10 Ohm 0.05% 3/5W ±0.2ppm/°C Ceramic Radial Leaded Bulk - Bulk (Alt: Y145410R0000A9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6872 / $22.1482 | Buy Now |
DISTI #
Y145410R0000A9L
|
Avnet Abacus | Resistor Ultra High Precision Metal Foil 10 Ohm 0.05% 3/5W �0.2ppm/�C Ceramic Radial Leaded Bulk (Alt: Y145410R0000A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |