Part Details for Y1454166R500V9L by VPG Transducers
Overview of Y1454166R500V9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1454166R500V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1454166R500V9L-ND
|
DigiKey | RES 166.5 OHM 0.6W 0.005% RADIAL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1632 | Buy Now |
DISTI #
Y1454166R500V9L
|
Avnet Americas | Resistor, 166.5 Ohm, ? 0.005%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision - Bulk (Alt: Y1454166R500V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9576 / $30.7914 | Buy Now |
DISTI #
Y1454166R500V9L
|
Avnet Abacus | Resistor, 166.5 Ohm, � 0.005%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision (Alt: Y1454166R500V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |