Part Details for Y145510K0000T9W by VPG Transducers
Overview of Y145510K0000T9W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y145510K0000T9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y145510K0000T9W-ND
|
DigiKey | RES SMD 10K OHM 0.01% 1/5W 1506 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4104 | Buy Now |
DISTI #
Y145510K0000T9W
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.01%, 200 mW, 1506 [3815 Metric], Metal Foil, High Precision - Waffle Pack (Alt: Y145510K0000T9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$9.7674 / $15.8410 | Buy Now |
DISTI #
Y145510K0000T9W
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.01%, 200 mW, 1506 [3815 Metric], Metal Foil, High Precision (Alt: Y145510K0000T9W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |