Part Details for Y145510R0000C0R by VPG Transducers
Overview of Y145510R0000C0R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y145510R0000C0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y145510R0000C0R-ND
|
DigiKey | RES SMD 10 OHM 0.25% 1/5W 1506 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6502 | Buy Now |
DISTI #
Y145510R0000C0R
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 0.25%, 200 mW, 1506 [3815 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y145510R0000C0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$6.4050 / $13.1546 | Buy Now |
DISTI #
Y145510R0000C0R
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 0.25%, 200 mW, 1506 [3815 Metric], Metal Foil, High Precision (Alt: Y145510R0000C0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |