Part Details for Y1455126R000C9R by VPG Transducers
Overview of Y1455126R000C9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1455126R000C9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1455126R000C9R-ND
|
DigiKey | VSM1506 126R000 TCR2 0.25% S T Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3751 | Buy Now |
DISTI #
Y1455126R000C9R
|
Avnet Americas | Resistor High Precision Metal Foil 1506 126 Ohm 0.25% 1/5W ?2ppm/?C Molded T/R - Tape and Reel (Alt: Y1455126R000C9R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$6.4050 / $13.1546 | Buy Now |
DISTI #
Y1455126R000C9R
|
Avnet Abacus | Resistor High Precision Metal Foil 1506 126 Ohm 0.25% 1/5W �2ppm/�C Molded T/R (Alt: Y1455126R000C9R) Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |