Part Details for Y1455193R710A0W by VPG Transducers
Overview of Y1455193R710A0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1455193R710A0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1455193R710A0W-ND
|
DigiKey | RES SMD 193.71 OHM 1/5W 1506 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.6949 | Buy Now |
DISTI #
Y1455193R710A0W
|
Avnet Americas | Res Metal Foil 1506 193.71 Ohm 0.05% 1/5W ±2ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: Y1455193R710A0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.7832 / $13.6948 | Buy Now |