Part Details for Y14551K00000T9R by VPG Transducers
Overview of Y14551K00000T9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14551K00000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y14551K00000T9R
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.01%, 200 mW, 1506 [3815 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y14551K00000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$7.6128 / $14.9650 | Buy Now |
DISTI #
Y14551K00000T9R
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.01%, 200 mW, 1506 [3815 Metric], Metal Foil, High Precision (Alt: Y14551K00000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |