Part Details for Y14551K00000T9R by Vishay Intertechnologies
Overview of Y14551K00000T9R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for Y14551K00000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$13.3200 | Buy Now |
Part Details for Y14551K00000T9R
Y14551K00000T9R CAD Models
Y14551K00000T9R Part Data Attributes
|
Y14551K00000T9R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y14551K00000T9R
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.2W, 1000ohm, 78V, 0.01% +/-Tol, 2ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSM1506 | |
Size Code | 1506 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 78 V |