There are no models available for this part yet.
Overview of Y14551K40000A0R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14551K40000A0R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y14551K40000A0R-ND
|
DigiKey | RES SMD 1.4K OHM 0.05% 1/5W 1506 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0385 | Buy Now | |
DISTI #
Y14551K40000A0R
|
Avnet Americas | High-Precision Resistor Metal Foil 1.4kOhm 0.05% T/R - Tape and Reel (Alt: Y14551K40000A0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.7832 / $13.6948 | Buy Now |