There are no models available for this part yet.
Overview of Y145523K7000F0R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y145523K7000F0R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y145523K7000F0R-ND
|
DigiKey | VSM1506 23K700 TCR2 1.0% B T Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8422 | Buy Now | |
DISTI #
Y145523K7000F0R
|
Avnet Americas | Resistor Chip High Precision Metal Foil Wraparound 23.7kOhm 1% 1506 T/R - Tape and Reel (Alt: Y145523K7000F0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$6.7466 / $13.6948 | Buy Now |