There are no models available for this part yet.
Overview of Y14820R05000E6R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14820R05000E6R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y14820R05000E6R-ND
|
DigiKey | V/N 303336 0R0500 0.2% BT 157382 Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0630 | Buy Now | |
DISTI #
Y14820R05000E6R
|
Avnet Americas | Resistor General Purpose Metal Foil 2712 0.05 Ohm 0.2% 1W ?10ppm/?C Molded T/R - Tape and Reel (Alt: Y14820R05000E6R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$21.6306 / $42.3984 | Buy Now |