Part Details for Y14820R05000E6W by VPG Transducers
Overview of Y14820R05000E6W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14820R05000E6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14820R05000E6W-ND
|
DigiKey | V/N 303336 0R0500 0.2% BW 157382 Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9710 | Buy Now |
DISTI #
Y14820R05000E6W
|
Avnet Americas | Res General Purpose Metal Foil 2712 50m Ohm 0.2% 1W ±10ppm/°C Molded Waffle - Waffle Pack (Alt: Y14820R05000E6W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$22.0739 / $33.2367 | Buy Now |