Part Details for Y14820R07100D5W by VPG Transducers
Overview of Y14820R07100D5W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14820R07100D5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14820R07100D5W-ND
|
DigiKey | V/N 303336U 0R0710 0.5% BW 15738 Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0260 | Buy Now |
DISTI #
Y14820R07100D5W
|
Avnet Americas | Resistor Metal Foil 2713 71m Ohm0.5%1W ±10ppm/°C Molded Waffle Pack - Waffle Pack (Alt: Y14820R07100D5W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$20.8254 / $40.2960 | Buy Now |