Part Details for Y14840R00070F9R by VPG Transducers
Overview of Y14840R00070F9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14840R00070F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14840R00070F9RCT-ND
|
DigiKey | CSM3920A 0R0007 1.0% S T 130800 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4428 In Stock |
|
$0.6875 / $1.7200 | Buy Now |
DISTI #
Y14840R00070F9R
|
Avnet Americas | Resistor Current Sense Metal Strip 3920 0.0007 Ohm 1% T/R - Tape and Reel (Alt: Y14840R00070F9R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8030 | Buy Now |
DISTI #
Y14840R00070F9R
|
Avnet Americas | Resistor Current Sense Metal Strip 3920 0.0007 Ohm 1% T/R - Tape and Reel (Alt: Y14840R00070F9R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8030 | Buy Now |