Part Details for Y14870R00100C9W by VPG Transducers
Overview of Y14870R00100C9W by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14870R00100C9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y14870R00100C9W
|
Avnet Americas | Res Current Sense/High Precision Metal Foil 2512 1m Ohm 0.25% 1W ±50ppm/°C Molded Waffle - Waffle Pack (Alt: Y14870R00100C9W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$4.7742 / $16.1038 | Buy Now |