Part Details for Y14870R00500F0W by Vishay Precision Group Inc
Overview of Y14870R00500F0W by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for Y14870R00500F0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-Y14870R00500F0W
|
Mouser Electronics | Current Sense Resistors - SMD | 0 |
|
$10.6400 / $19.3200 | Order Now |
Part Details for Y14870R00500F0W
Y14870R00500F0W CAD Models
Y14870R00500F0W Part Data Attributes:
|
Y14870R00500F0W
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y14870R00500F0W
Vishay Precision Group Inc
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 61 Weeks | |
Additional Feature | HIGH PRECISION, RATED CURRENT: 18A | |
JESD-609 Code | e0 | |
Manufacturer Series | CSM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |