Part Details for Y14870R01000B0R by Vishay Precision Group Inc
Overview of Y14870R01000B0R by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for Y14870R01000B0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-CSM25120R0100BBT
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .01ohms .1% RoHS: Not Compliant | 0 |
|
$18.8900 / $30.3400 | Order Now |
DISTI #
Y14870R01000B0R
|
TTI | Current Sense Resistors - SMD 1watt .01ohms .1% Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 656 In Stock |
|
$5.0000 / $6.8100 | Buy Now |
Part Details for Y14870R01000B0R
Y14870R01000B0R CAD Models
Y14870R01000B0R Part Data Attributes
|
Y14870R01000B0R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y14870R01000B0R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 1W, 0.01ohm, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 0.1 V |