Part Details for Y14870R02000B9R by VPG Transducers
Overview of Y14870R02000B9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14870R02000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1110-1-ND
|
DigiKey | RES 0.02 OHM 0.1% 1W 2512 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2330 In Stock |
|
$13.6350 / $20.7300 | Buy Now |
DISTI #
Y14870R02000B9R
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 0.1%, 1 W, 2512 [6432 Metric], Metal Strip (Alt: Y14870R02000B9R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |