There are no models available for this part yet.
Overview of Y14870R12000D0R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14870R12000D0R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y14870R12000D0R-ND
|
DigiKey | RES 0.12 OHM 0.5% 1W 2512 Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8375 | Buy Now | |
DISTI #
Y14870R12000D0R
|
Avnet Americas | Current Sense Resistor Metal Strip 120mOhm 0.5% T/R - Tape and Reel (Alt: Y14870R12000D0R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$4.7214 / $15.2862 | Buy Now |