Part Details for Y14870R19300D5R by VPG Transducers
Overview of Y14870R19300D5R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14870R19300D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14870R19300D5R-ND
|
DigiKey | V/N 303144U 0R1930 0.5% B T 1555 Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4110 | Buy Now |
DISTI #
Y14870R19300D5R
|
Avnet Americas | Resistor Chip High Precision Current Sensing Metal Strip 0.193Ohm 0.5% 2512 T/R - Tape and Reel (Alt: Y14870R19300D5R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Reel | 0 |
|
$19.6710 / $56.5656 | Buy Now |