Part Details for Y14880R00300B9R by VPG Transducers
Overview of Y14880R00300B9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14880R00300B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14880R00300B9RCT-ND
|
DigiKey | RES 0.003 OHM 0.1% 3W 3637 Min Qty: 1 Lead time: 42 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
859 In Stock |
|
$6.2999 / $12.1000 | Buy Now |
DISTI #
Y14880R00300B9R
|
Avnet Americas | SMD Current Sense Resistor, 3 Milliohm, ± 0.1%, 3 W, 3637 [9194 Metric], Metal Strip - Custom Tape W/Leader (Alt: Y14880R00300B9R) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$6.2126 / $17.6253 | Buy Now |