There are no models available for this part yet.
Overview of Y14880R01300D5W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14880R01300D5W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y14880R01300D5W-ND
|
DigiKey | V/N 303145U 0R0130 0.5% BW 15559 Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6730 | Buy Now | |
DISTI #
Y14880R01300D5W
|
Avnet Americas | Current Sense Resistor Metal Strip 13mOhm 0.5% Waffle Pack - Waffle Pack (Alt: Y14880R01300D5W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$19.8982 / $39.9310 | Buy Now |