Part Details for Y14880R10000F9R by VPG Transducers
Overview of Y14880R10000F9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14880R10000F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1488-.100CCT-ND
|
DigiKey | RES 0.1 OHM 1% 2W 3637 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2268 / $10.0400 | Buy Now |
DISTI #
Y14880R10000F9R
|
Avnet Abacus | SMD Current Sense Resistor, 100 Milliohm, � 1%, 2 W, 3637 [9194 Metric], Metal Strip (Alt: Y14880R10000F9R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |