Part Details for Y149615R2000C0W by VPG Transducers
Overview of Y149615R2000C0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y149615R2000C0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y149615R2000C0W-ND
|
DigiKey | RES SMD 15.2OHM 0.25% 0.15W 1206 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9641 | Buy Now |
DISTI #
Y149615R2000C0W
|
Avnet Americas | High-Precision Resistor Metal Foil 15.2Ohm 0.25% Waffle Pack - Waffle Pack (Alt: Y149615R2000C0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$7.5044 / $12.9064 | Buy Now |